172-015-281L001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥84.42700
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 392
Unit Price: ¥18.44000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1,618
Unit Price: ¥47.88000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 63
Unit Price: ¥53.75000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 610
Unit Price: ¥46.14000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥122.53200

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥78.15060

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥22.27146
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥18.70660
Datasheet

Similar


Amphenol CONEC
In Stock: 11,348
Unit Price: ¥16.04000
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12
Unit Price: ¥66.57000
Datasheet
172-015-281l001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-015-281L001

DigiKey Part Number
8615FE-ND
Manufacturer
Manufacturer Product Number
172-015-281L001
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes