
19370060446 | |
|---|---|
DigiKey Part Number | 1195-6088-ND |
Manufacturer | |
Manufacturer Product Number | 19370060446 |
Description | CONN HOOD TOP ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370060446 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.819" H (60.00mm x 43.00mm x 71.60mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥742.18000 | ¥742.18 |
| 10 | ¥630.87000 | ¥6,308.70 |
| 25 | ¥591.39920 | ¥14,784.98 |
| 50 | ¥563.20100 | ¥28,160.05 |
| 100 | ¥536.35420 | ¥53,635.42 |































