


0190670097 | |
|---|---|
DigiKey Part Number | WM13663-ND |
Manufacturer | |
Manufacturer Product Number | 0190670097 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670097 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.600" (15.24mm) |
Width - Outer Edges 0.645" (16.38mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.186" (55.52mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |
| 10 | ¥25.60500 | ¥256.05 |
| 25 | ¥24.00440 | ¥600.11 |
| 50 | ¥22.85480 | ¥1,142.74 |
| 100 | ¥21.76350 | ¥2,176.35 |
| 300 | ¥20.14003 | ¥6,042.01 |
| 500 | ¥19.42714 | ¥9,713.57 |
| 1,000 | ¥18.50025 | ¥18,500.25 |
| 2,500 | ¥17.34295 | ¥43,357.37 |













