Parametric Equivalent

3RT20171AT61 | |
|---|---|
DigiKey Part Number | 3473-3RT20171AT61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171AT61 |
Description | CONT..AC3:5.5KW/400V 1NO AC600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 600VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 510 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 600VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 43VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171AT62 | Siemens | 0 | 3473-3RT20171AT62-ND | ¥1,321.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,321.08000 | ¥1,321.08 |








