Hood Connector Side Entry M25 6B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19307061541

DigiKey Part Number
19307061541-ND
Manufacturer
Manufacturer Product Number
19307061541
Description
6B HOOD SIDE ENTRY, SINGLE LEVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 6B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19307061541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 1.811" H (60.00mm x 43.00mm x 46.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥240.87760¥12,043.88