12 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2703208

DigiKey Part Number
277-9254-ND
Manufacturer
Manufacturer Product Number
2703208
Description
CONN BARRIER STRIP 12CIRCUIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
2703208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
275V
Manufacturer
Phoenix Contact
Wire Gauge
12-24 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
Enclosed
Terminal Block Type
Barrier Block
Color
Gray
Number of Circuits
12
Mounting Type
Chassis, Panel
Number of Wire Entries
24
Material - Insulation
Polyamide (PA), Nylon
Number of Rows
2
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.37000¥223.37
Manufacturers Standard Package