



1554JGASKET | |
|---|---|
DigiKey Part Number | HM3472-ND |
Manufacturer | |
Manufacturer Product Number | 1554JGASKET |
Description | GASKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1554J, 1554K Series |
Datasheet | Datasheet |
EDA/CAD Models | 1554JGASKET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1554J, 1554K Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.02000 | ¥36.02 |
| 10 | ¥27.20800 | ¥272.08 |
| 25 | ¥25.01840 | ¥625.46 |
| 100 | ¥22.60290 | ¥2,260.29 |
| 250 | ¥21.45220 | ¥5,363.05 |
| 500 | ¥20.75858 | ¥10,379.29 |
| 1,000 | ¥20.18755 | ¥20,187.55 |
| 2,500 | ¥19.58477 | ¥48,961.92 |
























