1555JGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555JGY
1555JGY
1555JGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview

1555JGY

DigiKey Part Number
HM938-ND
Manufacturer
Manufacturer Product Number
1555JGY
Description
BOX PC GRAY 6.3"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555JGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.543" W (159.99mm x 89.99mm)
Height
2.362" (60.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.128" (3.25mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.17000¥182.17
5¥155.70400¥778.52
10¥145.53600¥1,455.36
25¥133.10040¥3,327.51
50¥124.40520¥6,220.26
100¥117.89640¥11,789.64
Manufacturers Standard Package