1554K2GY | |
---|---|
DigiKey Part Number | HM1800-ND |
Manufacturer | |
Manufacturer Product Number | 1554K2GY |
Description | BOX PC GRAY 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554K2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (159.99mm x 89.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.66 lb (299.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.24000 | ¥219.24 |
5 | ¥206.33200 | ¥1,031.66 |
10 | ¥193.43600 | ¥1,934.36 |
25 | ¥180.54320 | ¥4,513.58 |
50 | ¥177.31820 | ¥8,865.91 |
100 | ¥174.09470 | ¥17,409.47 |
250 | ¥171.51520 | ¥42,878.80 |
500 | ¥167.64648 | ¥83,823.24 |