1554J2GYCL | ||
---|---|---|
DigiKey Part Number | HM1799-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554J2GYCL | |
Description | BOX PC GRAY/CLR 6.3"L X 3.54"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1554J2GYCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (159.99mm x 89.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.20000 | ¥218.20 |
5 | ¥205.36400 | ¥1,026.82 |
10 | ¥192.52000 | ¥1,925.20 |
25 | ¥179.68680 | ¥4,492.17 |
50 | ¥176.47900 | ¥8,823.95 |
100 | ¥173.27010 | ¥17,327.01 |
250 | ¥170.70324 | ¥42,675.81 |
500 | ¥166.85300 | ¥83,426.50 |