



1554JL2GYCL | |
|---|---|
DigiKey Part Number | 164-1554JL2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554JL2GYCL |
Description | ENCLOSURE PC CLEAR 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Clear Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554JL2GYCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.500" W (160.02mm x 88.90mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.43000 | ¥235.43 |
| 5 | ¥201.28200 | ¥1,006.41 |
| 10 | ¥188.14000 | ¥1,881.40 |
| 25 | ¥172.06320 | ¥4,301.58 |
| 50 | ¥160.82420 | ¥8,041.21 |
| 100 | ¥157.30750 | ¥15,730.75 |



















