
1-963616-1 | |
|---|---|
DigiKey Part Number | 17-1-963616-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-963616-1 |
Description | MQS ABDECKKAPPE 18P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963616-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Shielded | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.50000 | ¥13.50 |
| 10 | ¥11.44300 | ¥114.43 |
| 25 | ¥10.72240 | ¥268.06 |
| 50 | ¥10.21020 | ¥510.51 |
| 100 | ¥9.72270 | ¥972.27 |
| 250 | ¥9.11344 | ¥2,278.36 |
| 500 | ¥8.67832 | ¥4,339.16 |
| 2,000 | ¥7.86982 | ¥15,739.64 |
| 4,000 | ¥7.49443 | ¥29,977.72 |











