2147571081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147571081
Conectores de alimentación Micro-Fit

2147581082

DigiKey Part Number
23-2147581082-ND
Manufacturer
Manufacturer Product Number
2147581082
Description
MICRO-FIT3.0 P-S 8 CIRCUIT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2147581082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.87000¥58.87
10¥50.00700¥500.07
25¥46.86840¥1,171.71
50¥44.63140¥2,231.57
100¥42.49980¥4,249.98
250¥39.83952¥9,959.88
500¥37.93892¥18,969.46
1,000¥36.12981¥36,129.81
2,500¥33.87076¥84,676.90
Manufacturers Standard Package