Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG
3215915
3215915
Terminal Blocks from Phoenix Contact – Well Tested

3215915

DigiKey Part Number
277-15412-ND
Manufacturer
Manufacturer Product Number
3215915
Description
CONN TERM BLK GROUND 4-16 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3215915 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
12.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Wire Gauge or Range - AWG
4-16 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
1.5-25mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.64000¥57.64