Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 2.171" (55.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 2.171" (55.14mm)

PN-1332-C

DigiKey Part Number
377-1133-ND
Manufacturer
Manufacturer Product Number
PN-1332-C
Description
BOX PLASTIC 6.3"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 2.171" (55.14mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.299" L x 3.150" W (159.99mm x 80.01mm)
Material Flammability Rating
UL94 HB
Height
2.171" (55.14mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
19.8in² (128cm²)
Weight
0.425 lb (192.78 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.41000¥150.41
10¥125.34000¥1,253.40
100¥116.94660¥11,694.66
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 6.3"L X 3.15"W
In-Stock: 0
Unit Price: ¥147.72000