


PNX-91432 | |
|---|---|
DigiKey Part Number | PNX-91432-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91432 |
Description | PANEL ALUM 5.91X2.76X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 5.910" L x 2.760" W x 0.062" H (150.11mm x 70.10mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 5.910" L x 2.760" W x 0.062" H (150.11mm x 70.10mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.24000 | ¥71.24 |
| 10 | ¥59.37000 | ¥593.70 |
| 100 | ¥53.67010 | ¥5,367.01 |
| 250 | ¥50.46392 | ¥12,615.98 |













