



PN-1333-MB | |
|---|---|
DigiKey Part Number | 377-2161-ND |
Manufacturer | |
Manufacturer Product Number | PN-1333-MB |
Description | BOX PLASTIC GRAY 6.39"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.387" L x 3.246" W (162.23mm x 82.45mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.387" L x 3.246" W (162.23mm x 82.45mm) | Material Flammability Rating UL94 HB |
Height 3.346" (85.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 20.7in² (134cm²) | Weight 0.613 lb (278.05 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.58000 | ¥174.58 |
| 10 | ¥145.48400 | ¥1,454.84 |
| 100 | ¥135.97140 | ¥13,597.14 |











