



NG-9513 | |
|---|---|
DigiKey Part Number | 377-1923-ND |
Manufacturer | |
Manufacturer Product Number | NG-9513 |
Description | CABLE GLAND 5-7.5MM PG11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG11 Black |
Datasheet | Datasheet |
Category | Thread Length 0.323" (8.20mm) |
Manufacturer Bud Industries | Panel Hole Size 0.732" (18.6mm) |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Includes Gasket, Nut, Seal |
Type Cable Gland | Color Black |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 105°C |
Outside Cable Diameter (Max) 0.295" (7.50mm) | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.50000 | ¥17.50 |
| 10 | ¥15.85100 | ¥158.51 |






















