



PN-1334 | |
|---|---|
DigiKey Part Number | 377-1136-ND |
Manufacturer | |
Manufacturer Product Number | PN-1334 |
Description | BOX PLASTIC GRAY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 2.958" (75.13mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 119.99mm) | Material Flammability Rating UL94 HB |
Height 2.958" (75.13mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 37.2in² (240cm²) | Weight 0.9 lb (408.23 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.72000 | ¥224.72 |
| 10 | ¥187.11400 | ¥1,871.14 |
| 100 | ¥174.58050 | ¥17,458.05 |











