

PN-1335 | |
|---|---|
DigiKey Part Number | 377-1258-ND |
Manufacturer | |
Manufacturer Product Number | PN-1335 |
Description | BOX PLAS GRAY 10.434"L X 7.28"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 10.434" L x 7.284" W (265.02mm x 185.01mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 10.434" L x 7.284" W (265.02mm x 185.01mm) | Material Flammability Rating UL94 HB |
Height 3.740" (95.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 76.0in² (490cm²) | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.86000 | ¥368.86 |
| 10 | ¥308.42600 | ¥3,084.26 |
| 100 | ¥286.49110 | ¥28,649.11 |











