Box Plastic, Polycarbonate (PC) Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
PN-1324-MB
PN-1324-MB

PN-1324-MB

DigiKey Part Number
377-1883-ND
Manufacturer
Manufacturer Product Number
PN-1324-MB
Description
BOX PLASTIC GRAY 6.73"L X 4.76"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Card Guides, Mounting Flange, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Material Flammability Rating
UL94 HB
Height
2.165" (55.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
32.1in² (207cm²)
Weight
0.694 lb (314.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Factory Stock: 2,761
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.75000¥198.75
10¥165.62800¥1,656.28
100¥154.43660¥15,443.66
Manufacturers Standard Package
Alternate Color
BOX PLASTIC 6.73"L X 4.76"W
In-Stock: 49
Unit Price: ¥198.75000