Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
PN-1324-CMB
PN-1324-CMB

PN-1324-CMB

DigiKey Part Number
377-1892-ND
Manufacturer
Manufacturer Product Number
PN-1324-CMB
Description
BOX PLASTIC 6.73"L X 4.76"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Box
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Card Guides, Mounting Flange, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.732" L x 4.764" W (170.99mm x 121.01mm)
Material Flammability Rating
UL94 HB
Height
2.165" (55.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
32.1in² (207cm²)
Weight
0.694 lb (314.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.75000¥198.75
10¥165.62800¥1,656.28
100¥154.43660¥15,443.66
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 6.73"L X 4.76"W
In-Stock: 921
Unit Price: ¥198.75000