


PN-1323-CMB | |
|---|---|
DigiKey Part Number | 377-1890-ND |
Manufacturer | |
Manufacturer Product Number | PN-1323-CMB |
Description | BOX PLASTIC 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.0in² (103cm²) | Weight 0.4 lb (181.44 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.86000 | ¥120.86 |
| 10 | ¥100.72000 | ¥1,007.20 |
| 100 | ¥93.44530 | ¥9,344.53 |

















