


PNX-91423 | |
|---|---|
DigiKey Part Number | PNX-91423-ND |
Manufacturer | |
Manufacturer Product Number | PNX-91423 |
Description | PANEL ALUM 4.02X3.03X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.020" L x 3.030" W x 0.062" H (102.11mm x 76.96mm x 1.57mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PN Series |
Series | Size / Dimension 4.020" L x 3.030" W x 0.062" H (102.11mm x 76.96mm x 1.57mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.19000 | ¥72.19 |
| 10 | ¥60.31900 | ¥603.19 |
| 100 | ¥54.14500 | ¥5,414.50 |
| 250 | ¥51.05780 | ¥12,764.45 |













