PN-1328-DG | ||
---|---|---|
DigiKey Part Number | 377-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | PN-1328-DG | |
Description | BOX ABS GRAY 4.53"L X 3.54"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.151" (80.04mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 3.151" (80.04mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.20000 | ¥100.20 |
10 | ¥83.35800 | ¥833.58 |
100 | ¥74.93830 | ¥7,493.83 |
250 | ¥70.51780 | ¥17,629.45 |