AT201 | ||
---|---|---|
DigiKey Part Number | 360-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | AT201 | |
Description | ON-OFF PLATE FOR 12MM BUSHING | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | On-Off Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | On-Off Plate | |
For Use With/Related Products | 12mm Threaded Bushing |
Resource Type | Link |
---|---|
Datasheets | Accessories, Hardware |
Product Training Modules | Switch Basics |
Environmental Information | |
HTML Datasheet | Accessories, Hardware |
Product Drawings | AT201, AT214 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.11900 | ¥61.19 |
100 | ¥5.58570 | ¥558.57 |
1,000 | ¥4.59082 | ¥4,590.82 |
5,000 | ¥4.51430 | ¥22,571.50 |
Attribute | Description |
---|---|
Other Names | 360-1001 |
Standard Package | 1 |