PN-1328-C | |
|---|---|
DigiKey Part Number | PN-1328-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1328-C |
Description | BOX PLASTIC 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.151" (80.04mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 3.151" (80.04mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.0in² (103cm²) | Weight 0.45 lb (204.12 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.67000 | ¥156.67 |











