



PN-1322-MB | |
|---|---|
DigiKey Part Number | 377-1880-ND |
Manufacturer | |
Manufacturer Product Number | PN-1322-MB |
Description | BOX PLASTIC GRAY 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm) | Material Flammability Rating UL94 HB |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 11.7in² (75cm²) | Weight 0.37 lb (167.83 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.43000 | ¥107.43 |
| 10 | ¥89.52800 | ¥895.28 |
| 100 | ¥84.49250 | ¥8,449.25 |





















