Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PN-1332-DG

DigiKey Part Number
PN-1332-DG-ND
Manufacturer
Manufacturer Product Number
PN-1332-DG
Description
BOX ABS GRAY 6.3"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 6.299" L x 3.150" W (159.99mm x 80.01mm) X 2.171" (55.14mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.299" L x 3.150" W (159.99mm x 80.01mm)
Material Flammability Rating
UL94 HB
Height
2.171" (55.14mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
19.8in² (128cm²)
Weight
0.425 lb (192.78 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.81000¥112.81
Manufacturers Standard Package