



1555JF42GY | |
|---|---|
DigiKey Part Number | HM394-ND |
Manufacturer | |
Manufacturer Product Number | 1555JF42GY |
Description | BOX PC GRAY 6.3"L X 3.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.297" L x 3.574" W (159.94mm x 90.78mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555JF42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.297" L x 3.574" W (159.94mm x 90.78mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.97000 | ¥175.97 |
| 5 | ¥150.40400 | ¥752.02 |
| 10 | ¥140.58600 | ¥1,405.86 |
| 25 | ¥128.57680 | ¥3,214.42 |
| 50 | ¥120.17620 | ¥6,008.81 |
| 100 | ¥113.40510 | ¥11,340.51 |





