1555JF17GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555JF17GY

DigiKey Part Number
HM393-ND
Manufacturer
Manufacturer Product Number
1555JF17GY
Description
BOX PC GRAY 6.3"L X 3.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 6.297" L x 3.574" W (159.94mm x 90.78mm) X 1.465" (37.21mm)
Datasheet
 Datasheet
EDA/CAD Models
1555JF17GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.297" L x 3.574" W (159.94mm x 90.78mm)
Height
1.465" (37.21mm)
Area (L x W)
22.4in² (145cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.97000¥167.97
5¥143.63200¥718.16
10¥134.24500¥1,342.45
25¥122.78120¥3,069.53
50¥114.75980¥5,737.99
100¥107.67870¥10,767.87
Manufacturers Standard Package