


1555JFPL | |
|---|---|
DigiKey Part Number | HM3504-ND |
Manufacturer | |
Manufacturer Product Number | 1555JFPL |
Description | GALVANIZED STEEL INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 5.827" L x 2.992" W x 0.064" H (148.00mm x 76.00mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555JFPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555JF, 1555J2F Series | |
Size / Dimension | 5.827" L x 2.992" W x 0.064" H (148.00mm x 76.00mm x 1.63mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.60000 | ¥87.60 |
| 5 | ¥74.91000 | ¥374.55 |
| 10 | ¥70.01200 | ¥700.12 |
| 25 | ¥64.03680 | ¥1,600.92 |
| 50 | ¥59.85360 | ¥2,992.68 |
| 100 | ¥55.94280 | ¥5,594.28 |
| 250 | ¥51.93476 | ¥12,983.69 |





