1555FF42GY | ||
---|---|---|
DigiKey Part Number | HM390-ND | |
Manufacturer | ||
Manufacturer Product Number | 1555FF42GY | |
Description | BOX PC GRAY 4.72"L X 3.57"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 4.722" L x 3.574" W (119.94mm x 90.78mm) X 2.441" (62.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1555FF42GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.722" L x 3.574" W (119.94mm x 90.78mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 16.9in² (109cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.80000 | ¥142.80 |
5 | ¥134.86400 | ¥674.32 |
10 | ¥126.92500 | ¥1,269.25 |
25 | ¥118.98880 | ¥2,974.72 |
50 | ¥111.05820 | ¥5,552.91 |
100 | ¥109.07430 | ¥10,907.43 |
250 | ¥107.09132 | ¥26,772.83 |
500 | ¥105.50502 | ¥52,752.51 |