1555F2F42GY | ||
---|---|---|
DigiKey Part Number | HM388-ND | |
Manufacturer | ||
Manufacturer Product Number | 1555F2F42GY | |
Description | BOX PC GRAY 4.72"L X 3.57"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 4.722" L x 3.574" W (119.94mm x 90.78mm) X 2.441" (62.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1555F2F42GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.722" L x 3.574" W (119.94mm x 90.78mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 16.9in² (109cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.27000 | ¥162.27 |
5 | ¥152.74800 | ¥763.74 |
10 | ¥143.20200 | ¥1,432.02 |
25 | ¥133.65320 | ¥3,341.33 |
50 | ¥131.26660 | ¥6,563.33 |
100 | ¥128.88050 | ¥12,888.05 |
250 | ¥126.97120 | ¥31,742.80 |
500 | ¥124.10732 | ¥62,053.66 |