Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock 1,891 Factory | 1 : ¥132.09000 Bulk | Bulk | Active | Box | 4.722" L x 2.590" W (119.94mm x 65.79mm) | 1.654" (42.01mm) | 12.3in² (79cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.157" (4.00mm) | Mounting Flange, PCB Supports, Watertight | IP67, NEMA 4,4X,12,13 | UL94 HB | |||
159 In Stock 449 Factory | 1 : ¥147.39000 Bulk | Bulk | Active | Box | 6.297" L x 3.574" W (159.94mm x 90.78mm) | 2.441" (62.00mm) | 22.4in² (145cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.157" (4.00mm) | Mounting Flange, PCB Supports, Watertight | IP67, NEMA 4,4X,12,13 | UL94 HB | |||
128 In Stock 985 Factory | 1 : ¥162.27000 Bulk | Bulk | Active | Box | 4.722" L x 3.574" W (119.94mm x 90.78mm) | 2.441" (62.00mm) | 16.9in² (109cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.157" (4.00mm) | Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA, UL94 V-0 | |||
162 In Stock 462 Factory | 1 : ¥150.54000 Bulk | Bulk | Active | Box | 4.723" L x 4.723" W (119.96mm x 119.96mm) | 2.441" (62.00mm) | 22.3in² (144cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.157" (4.00mm) | Mounting Flange, PCB Supports, Watertight | IP67, NEMA 4,4X,12,13 | UL94 HB | |||
1,877 In Stock 1,044 Factory | 1 : ¥181.39000 Bulk | Bulk | Active | Box | 6.297" L x 3.574" W (159.94mm x 90.78mm) | 2.441" (62.00mm) | 22.4in² (145cm²) | Cover Included | Polycarbonate (PC) | Gray | 0.157" (4.00mm) | Mounting Flange, PCB Supports, Watertight | IP68, NEMA 4,4X,12,13, UL-508 | UL94 5VA, UL94 V-0 |