1555 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555 Series
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555J2GY

DigiKey Part Number
HM1823-ND
Manufacturer
Manufacturer Product Number
1555J2GY
Description
BOX PC GRAY 6.3"L X 3.54"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555J2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.543" W (159.99mm x 89.99mm)
Height
2.362" (60.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.128" (3.25mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 1,812
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥231.57000¥231.57
5¥197.95800¥989.79
10¥185.02300¥1,850.23
25¥169.21760¥4,230.44
50¥158.16180¥7,908.09
100¥154.38820¥15,438.82
Manufacturers Standard Package