9 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
0874390900
0874390900
Molex RF Connectors | Digi-Key Daily

0874390900

DigiKey Part Number
23-0874390900-ND
Manufacturer
Manufacturer Product Number
0874390900
Description
CONN RCPT HSG 9POS 1.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874390900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,590
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.32400¥23.24
25¥2.17320¥54.33
50¥2.07080¥103.54
100¥1.97070¥197.07
250¥1.84748¥461.87
500¥1.75898¥879.49
1,000¥1.67495¥1,674.95
2,500¥1.57000¥3,925.00
Manufacturers Standard Package