5 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
0874390500
0874390500

0874390500

DigiKey Part Number
WM2089-ND
Manufacturer
Manufacturer Product Number
0874390500
Description
CONN RCPT HSG 5POS 1.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874390500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
353908-5TE Connectivity AMP Connectors57,209A98656-ND¥4.05000Similar
In-Stock: 8,696
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.33100¥13.31
25¥1.24400¥31.10
50¥1.18420¥59.21
100¥1.12800¥112.80
250¥1.05692¥264.23
500¥1.00630¥503.15
1,000¥0.95816¥958.16
2,500¥0.89809¥2,245.23