Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
Molex Crimping Tool Demo -- Another Geek Moment

2002188900

DigiKey Part Number
900-2002188900-ND
Manufacturer
Manufacturer Product Number
2002188900
Description
HAND TOOL 1.50MM PICO-SPOX 24-26
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
24-26 AWG
Packaging
Bulk
Wire Entry Location
Side Entry
Part Status
Active
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,186.46000¥3,186.46
5¥2,953.63000¥14,768.15
10¥2,858.78300¥28,587.83
25¥2,738.19160¥68,454.79
Manufacturers Standard Package