3548S-1AC-103B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥243.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥200.20840
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥243.26580
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥268.39840
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 21
Unit Price: ¥243.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥270.16000
Datasheet
3548S-1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3548S-1AC-103B

DigiKey Part Number
3548S-1AC-103B-ND
Manufacturer
Manufacturer Product Number
3548S-1AC-103B
Description
POT 10K OHM 1.5W WIREWOUND LIN
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±3%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
5.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
1800°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.