3548S-1BA-103A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3548S-1BA-103A

DigiKey Part Number
118-3548S-1BA-103A-ND
Manufacturer
Manufacturer Product Number
3548S-1BA-103A
Description
POT 10K OHM 1.5W WIREWOUND LIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±3%
Power (Watts)
1.5W
Built in Switch
None
Number of Turns
5.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
1800°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.87000¥243.87
10¥204.61900¥2,046.19
30¥188.02533¥5,640.76
50¥180.74880¥9,037.44
100¥171.30260¥17,130.26
250¥159.54160¥39,885.40
500¥151.17078¥75,585.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.