


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0500-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 5" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 5.000" (127.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 5 | ¥10.76800 | ¥53.84 |
| 10 | ¥10.06900 | ¥100.69 |
| 25 | ¥9.24320 | ¥231.08 |
| 50 | ¥8.69680 | ¥434.84 |
| 100 | ¥8.20970 | ¥820.97 |
| 250 | ¥7.64444 | ¥1,911.11 |
| 500 | ¥7.26910 | ¥3,634.55 |
| 1,000 | ¥6.93283 | ¥6,932.83 |














