


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0400-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 4" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 4.000" (101.60mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.14000 | ¥11.14 |
| 5 | ¥9.40600 | ¥47.03 |
| 10 | ¥8.76900 | ¥87.69 |
| 25 | ¥8.04800 | ¥201.20 |
| 50 | ¥7.56880 | ¥378.44 |
| 100 | ¥7.14000 | ¥714.00 |
| 250 | ¥6.64200 | ¥1,660.50 |
| 500 | ¥6.31156 | ¥3,155.78 |
| 1,000 | ¥6.01559 | ¥6,015.59 |














