


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0600-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 6" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 6.000" (152.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 5 | ¥12.12800 | ¥60.64 |
| 10 | ¥11.34200 | ¥113.42 |
| 25 | ¥10.42040 | ¥260.51 |
| 50 | ¥9.81240 | ¥490.62 |
| 100 | ¥9.26870 | ¥926.87 |
| 250 | ¥8.63736 | ¥2,159.34 |
| 500 | ¥8.21780 | ¥4,108.90 |
| 1,000 | ¥7.84219 | ¥7,842.19 |














