TS3515SOL | ||
---|---|---|
DigiKey Part Number | ADR3515-U1700-ND | |
Manufacturer | ||
Manufacturer Product Number | TS3515SOL | |
Description | DIN RAIL 35MMX15MM UNSLOT 17" | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 17.000" (431.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 17.000" (431.80mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
5 | ¥19.51800 | ¥97.59 |
10 | ¥17.56400 | ¥175.64 |
25 | ¥15.61080 | ¥390.27 |
50 | ¥14.04960 | ¥702.48 |
100 | ¥13.65980 | ¥1,365.98 |
250 | ¥13.26964 | ¥3,317.41 |
500 | ¥12.87946 | ¥6,439.73 |
1,000 | ¥11.70857 | ¥11,708.57 |