TS3515SOL | ||
---|---|---|
DigiKey Part Number | ADR3515-U1500-ND | |
Manufacturer | ||
Manufacturer Product Number | TS3515SOL | |
Description | DIN RAIL 35MMX15MM UNSLOT 15" | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 15.000" (381.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 15.000" (381.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
5 | ¥17.21000 | ¥86.05 |
10 | ¥15.49300 | ¥154.93 |
25 | ¥13.77520 | ¥344.38 |
50 | ¥12.39760 | ¥619.88 |
100 | ¥12.05330 | ¥1,205.33 |
250 | ¥11.70856 | ¥2,927.14 |
500 | ¥11.36418 | ¥5,682.09 |
1,000 | ¥10.33113 | ¥10,331.13 |