ADR3515-U7874
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADR3515-U7874
Din Rail Options

TS3515SOL

DigiKey Part Number
ADR3515-U0700-ND
Manufacturer
Manufacturer Product Number
TS3515SOL
Description
DIN RAIL 35MMX15MM UNSLOT 7" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
7.000" (177.80mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.81000¥9.81
5¥8.23800¥41.19
10¥7.68200¥76.82
25¥7.04000¥176.00
50¥6.61400¥330.70
100¥6.23570¥623.57
250¥5.79584¥1,448.96
500¥5.50358¥2,751.79
1,000¥5.24218¥5,242.18
Manufacturers Standard Package
Alternate Length
DIN RAIL 35MMX15MM UNSLOTTED 78"
In-Stock: 230
Unit Price: ¥110.41000
DIN RAIL 35MMX15MM UNSLOT 3" STL
In-Stock: 12
Unit Price: ¥4.69000
DIN RAIL 35MMX15MM UNSLOT 4" STL
In-Stock: 0
Unit Price: ¥6.01000
DIN RAIL 35MMX15MM UNSLOT 5" STL
In-Stock: 0
Unit Price: ¥7.25000
DIN RAIL 35MMX15MM UNSLOT 6" STL
In-Stock: 0
Unit Price: ¥8.57000