


TS3515SOL | |
|---|---|
DigiKey Part Number | ADR3515-U0300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.55000 | ¥9.55 |
| 5 | ¥8.01000 | ¥40.05 |
| 10 | ¥7.46100 | ¥74.61 |
| 25 | ¥6.83840 | ¥170.96 |
| 50 | ¥6.42480 | ¥321.24 |
| 100 | ¥6.05630 | ¥605.63 |
| 250 | ¥5.62788 | ¥1,406.97 |
| 500 | ¥5.34358 | ¥2,671.79 |
| 1,000 | ¥5.08899 | ¥5,088.99 |














