EPC2055 | ||
---|---|---|
DigiKey Part Number | 917-EPC2055TR-ND - Tape & Reel (TR) 917-EPC2055CT-ND - Cut Tape (CT) 917-EPC2055DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2055 | |
Description | GANFET N-CH 40V 29A DIE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 29A (Ta) Surface Mount Die | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1111 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥16.65700 | ¥166.57 |
100 | ¥13.25810 | ¥1,325.81 |
500 | ¥11.21824 | ¥5,609.12 |
1,000 | ¥9.51857 | ¥9,518.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.04263 | ¥22,606.58 |
5,000 | ¥8.70270 | ¥43,513.50 |