29A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,702 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,997 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,500 : ¥9.04263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 3.6mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1111 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
26,031 In Stock | 1 : ¥23.81000 Cut Tape (CT) 2,500 : ¥10.71885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
7,487 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,500 : ¥13.90473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 3.3mOhm @ 16A, 5V | 2.5V @ 5.5mA | 8.3 nC @ 5 V | +6V, -4V | 1180 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
240 In Stock | 1 : ¥50.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Ta) | 10V | 95mOhm @ 14.5A, 10V | 4.5V @ 1.27mA | 50 nC @ 10 V | ±30V | 2880 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
18,981 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,500 : ¥13.90473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 3.3mOhm @ 16A, 5V | 2.5V @ 5.5mA | 8.3 nC @ 5 V | +6V, -4V | 1180 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 29A (Ta) | 4.5V, 10V | 2.6mOhm @ 28A, 10V | 3V @ 1mA | 64 nC @ 10 V | ±20V | 4520 pF @ 15 V | - | 3.3W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.4V @ 250µA | 113 nC @ 10 V | ±20V | 5880 pF @ 25 V | - | 3.8W (Ta), 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.4V @ 250µA | 113 nC @ 10 V | ±20V | 5880 pF @ 25 V | - | 3.8W (Ta), 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.4V @ 250µA | 113 nC @ 10 V | ±20V | 5880 pF @ 25 V | - | 3.8W (Ta), 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |